DF62C-24S-2.2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF62C-24S-2.2C
DF62C-24S-2.2C
DF62C-24S-2.2C

DF62C-24S-2.2C

DigiKey Part Number
H126087-ND
Manufacturer
Manufacturer Product Number
DF62C-24S-2.2C
Description
CONN SOCKET HSG 24POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Socket White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62C-24S-2.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
5
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.406
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,77300 €7,73 €
250,72440 €18,11 €
500,69000 €34,50 €
1000,65680 €65,68 €
3000,60783 €182,35 €
5000,58630 €293,15 €
1.0000,55830 €558,30 €
2.5000,52335 €1.308,38 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €