cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-EP30PCF

DigiKey Part Number
DF62-EP30PCF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF62-EP30PCF
Description
CONN PIN 30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-EP30PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04319 €647,85 €
Manufacturers Standard Package
Unit Price without VAT:0,04319 €
Unit Price with VAT:0,05140 €