
DF62-EP22PCFA | |
|---|---|
DigiKey Part Number | H12129TR-ND - Tape & Reel (TR) H12129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-EP22PCFA |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-EP22PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10776 € | 26,94 € |
| 500 | 0,10260 € | 51,30 € |
| 1.000 | 0,09770 € | 97,70 € |
| 2.500 | 0,09157 € | 228,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08069 € | 1.210,35 € |
| 30.000 | 0,07684 € | 2.305,20 € |
| 45.000 | 0,07468 € | 3.360,60 € |
| 75.000 | 0,07203 € | 5.402,25 € |
| 105.000 | 0,07035 € | 7.386,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





















