
DF62-EP22PC | |
|---|---|
DigiKey Part Number | DF62-EP22PC-ND |
Manufacturer | |
Manufacturer Product Number | DF62-EP22PC |
Description | CONN PIN 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-EP22PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09820 € | 9,82 € |
| Unit Price without VAT: | 0,09820 € |
|---|---|
| Unit Price with VAT: | 0,11686 € |



