
DF62-30SCF | |
|---|---|
DigiKey Part Number | DF62-30SCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF62-30SCF |
Description | CONN SOCKET 30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-30SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02981 € | 447,15 € |
| Unit Price without VAT: | 0,02981 € |
|---|---|
| Unit Price with VAT: | 0,03547 € |



