
DF60-8SCFA | |
|---|---|
DigiKey Part Number | H122156TR-ND - Tape & Reel (TR) H122156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-8SCFA |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-8SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87524 € | 218,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,88924 € | 622,47 € |
| 1.400 | 0,84681 € | 1.185,53 € |
| 2.100 | 0,82293 € | 1.728,15 € |
| 3.500 | 0,79383 € | 2.778,41 € |
| 4.900 | 0,77521 € | 3.798,53 € |
| 7.000 | 0,75597 € | 5.291,79 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











