
DF60-8SCA | |
|---|---|
DigiKey Part Number | H126080-ND |
Manufacturer | |
Manufacturer Product Number | DF60-8SCA |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-8SCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,12920 € | 28,23 € |
| 50 | 1,07540 € | 53,77 € |
| 100 | 1,02390 € | 102,39 € |
| 300 | 0,94747 € | 284,24 € |
| 500 | 0,91390 € | 456,95 € |
| 1.000 | 0,87027 € | 870,27 € |
| 2.500 | 0,81581 € | 2.039,53 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |












