
DF60-3EP-10.16C | |
|---|---|
DigiKey Part Number | H122153-ND |
Manufacturer | |
Manufacturer Product Number | DF60-3EP-10.16C |
Description | CONN PLUG HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-3EP-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,09570 € | 109,57 € |
| 300 | 1,01387 € | 304,16 € |
| 500 | 0,97796 € | 488,98 € |
| 1.000 | 0,93128 € | 931,28 € |
| 2.500 | 0,87301 € | 2.182,53 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |





_tmb.jpg)


