DF60-2P-10.16DS(45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60-2P-10.16DS(45)

DigiKey Part Number
26-DF60-2P-10.16DS(45)-ND
Manufacturer
Manufacturer Product Number
DF60-2P-10.16DS(45)
Description
CONN HDR 2POS 10.16MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
DF60-2P-10.16DS(45) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.683" (17.35mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
1000VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,08000 €3,08 €
722,27833 €164,04 €
1442,16951 €312,41 €
5041,98599 €1.000,94 €
1.0081,89124 €1.906,37 €
5.0401,68842 €8.509,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €