DF5A-7S-5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-7S-5C

DigiKey Part Number
H1905-ND
Manufacturer
Manufacturer Product Number
DF5A-7S-5C
Description
CONN RCPT HSG 7POS 5.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF5A-7S-5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,23510 €23,51 €
Manufacturers Standard Package
Unit Price without VAT:0,23510 €
Unit Price with VAT:0,27977 €