
DF59SN-1P-FC(21) | |
|---|---|
DigiKey Part Number | H122195TR-ND - Tape & Reel (TR) H122195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59SN-1P-FC(21) |
Description | CONN SSL BRIDGE 1POS B-TO-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Adapter, Bridge Board to Board |
Datasheet | Datasheet |
EDA/CAD Models | DF59SN-1P-FC(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 1 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Beige | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,31550 € | 31,55 € |
| 500 | 0,25454 € | 127,27 € |
| 1.000 | 0,23585 € | 235,85 € |
| 2.000 | 0,22052 € | 441,04 € |
| 5.000 | 0,20442 € | 1.022,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21206 € | 2.120,60 € |
| 20.000 | 0,20336 € | 4.067,20 € |
| 30.000 | 0,19891 € | 5.967,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

