
DF59M-1S-H(21) | |
|---|---|
DigiKey Part Number | H124909TR-ND - Tape & Reel (TR) H124909CT-ND - Cut Tape (CT) H124909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF59M-1S-H(21) |
Description | CONN SSL RCPT 1POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF59M-1S-H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Silver | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12134 € | 1.213,40 € |
| 20.000 | 0,11555 € | 2.311,00 € |
| 30.000 | 0,11229 € | 3.368,70 € |
| 50.000 | 0,10832 € | 5.416,00 € |
| 70.000 | 0,10578 € | 7.404,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14920 € | 14,92 € |
| 500 | 0,13308 € | 66,54 € |
| 1.000 | 0,12671 € | 126,71 € |
| 5.000 | 0,11310 € | 565,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,16890 € | 16,89 € |
| 500 | 0,14472 € | 72,36 € |
| 1.000 | 0,12060 € | 120,60 € |
| 5.000 | 0,10337 € | 516,85 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |






