



DF59-4P-2FC(50) | |
|---|---|
DigiKey Part Number | H11967-ND |
Manufacturer | |
Manufacturer Product Number | DF59-4P-2FC(50) |
Description | CONN SSL BRIDGE 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Adapter, Bridge Board to Board 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF59-4P-2FC(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 4 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 50 | 1,19540 € | 59,77 € |
| 100 | 1,11240 € | 111,24 € |
| 500 | 0,96464 € | 482,32 € |
| 1.000 | 0,91648 € | 916,48 € |
| 2.000 | 0,87568 € | 1.751,36 € |
| 5.000 | 0,83121 € | 4.156,05 € |
| 10.000 | 0,80355 € | 8.035,50 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


