


DF58-6S-1.2C | |
|---|---|
DigiKey Part Number | H125492-ND |
Manufacturer | |
Manufacturer Product Number | DF58-6S-1.2C |
Description | CONN SOCKET HSG 6POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Socket Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-6S-1.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | Closed End | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,16800 € | 16,80 € |
| 250 | 0,15748 € | 39,37 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,14275 € | 142,75 € |
| 3.000 | 0,13210 € | 396,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









