Connector Header Surface Mount 3 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.047" (1.20mm)
Hirose DF58 Series Connectors | Digi-Key Daily

DF58-3P-1.2V(21)

DigiKey Part Number
H125487TR-ND - Tape & Reel (TR)
H125487CT-ND - Cut Tape (CT)
H125487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF58-3P-1.2V(21)
Description
CONN HEADER SMD 3POS 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF58-3P-1.2V(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.095" (2.41mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.287
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,25882 €1.552,92 €
12.0000,24647 €2.957,64 €
18.0000,23952 €4.311,36 €
30.0000,23105 €6.931,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40700 €4,07 €
1000,34560 €34,56 €
5000,30844 €154,22 €
1.0000,29370 €293,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39000 €3,90 €
1000,31790 €31,79 €
5000,27552 €137,76 €
1.0000,25910 €259,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €