Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
DF57H-6S-1.2C(08) | |
|---|---|
DigiKey Part Number | DF57H-6S-1.2C(08)-ND |
Manufacturer | |
Manufacturer Product Number | DF57H-6S-1.2C(08) |
Description | CONN RCPT HSG 6POS 1.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-6S-1.2C(08) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22773 € | 227,73 € |
| Unit Price without VAT: | 0,22773 € |
|---|---|
| Unit Price with VAT: | 0,27100 € |



