
DF57H-4S-1.2C(15) | |
|---|---|
cms-digikey-product-number | DF57H-4S-1.2C(15)-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DF57H-4S-1.2C(15) |
cms-description | CONN RCPT 4POS 1.2MM CRIMP |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Rectangular Connectors - Housings Socket Black 0.047" (1.20mm) |
Datasheet | Datasheet |
cms-eda-cad-models | DF57H-4S-1.2C(15) Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26800 € | 26,80 € |
| 250 | 0,25116 € | 62,79 € |
| 500 | 0,23916 € | 119,58 € |
| 1.000 | 0,22773 € | 227,73 € |
| 3.000 | 0,21073 € | 632,19 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

