

DF57H-2S-1.2C(15) | |
|---|---|
DigiKey Part Number | H126070-ND |
Manufacturer | |
Manufacturer Product Number | DF57H-2S-1.2C(15) |
Description | CONN RCPT HSG 2POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-2S-1.2C(15) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,21850 € | 21,85 € |
| 250 | 0,20480 € | 51,20 € |
| 500 | 0,19502 € | 97,51 € |
| 1.000 | 0,18570 € | 185,70 € |
| 3.000 | 0,17184 € | 515,52 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





