
DF57-2628SCFA(41) | |
|---|---|
DigiKey Part Number | 26-DF57-2628SCFA(41)TR-ND - Tape & Reel (TR) 26-DF57-2628SCFA(41)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF57-2628SCFA(41) |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF57-2628SCFA(41) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05768 € | 14,42 € |
| 500 | 0,05492 € | 27,46 € |
| 1.000 | 0,05229 € | 52,29 € |
| 2.500 | 0,04901 € | 122,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,05292 € | 1.852,20 € |
| 70.000 | 0,05039 € | 3.527,30 € |
| 105.000 | 0,04897 € | 5.141,85 € |
| 175.000 | 0,04724 € | 8.267,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




