

DF56C-40S-0.3V(51) | |
|---|---|
DigiKey Part Number | 26-DF56C-40S-0.3V(51)TR-ND - Tape & Reel (TR) 26-DF56C-40S-0.3V(51)CT-ND - Cut Tape (CT) 26-DF56C-40S-0.3V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56C-40S-0.3V(51) |
Description | CONN RCPT 40POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF56C-40S-0.3V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.057" (1.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Grounding Tab | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79873 € | 3.993,65 € |
| 10.000 | 0,76065 € | 7.606,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,16120 € | 29,03 € |
| 50 | 1,10560 € | 55,28 € |
| 100 | 1,05270 € | 105,27 € |
| 250 | 0,98668 € | 246,67 € |
| 500 | 0,93956 € | 469,78 € |
| 1.000 | 0,89472 € | 894,72 € |
| 2.500 | 0,83873 € | 2.096,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,31480 € | 32,87 € |
| 50 | 1,28580 € | 64,29 € |
| 100 | 1,22740 € | 122,74 € |
| 250 | 1,11048 € | 277,62 € |
| 500 | 1,02282 € | 511,41 € |
| 1.000 | 0,87670 € | 876,70 € |
| 2.500 | 0,81825 € | 2.045,62 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |











