DF53-5S-0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF53-5S-0.6H
DF53-5S-0.6H
DF53 Series

DF53-5S-0.6H

DigiKey Part Number
26-DF53-5S-0.6HTR-ND - Tape & Reel (TR)
26-DF53-5S-0.6HCT-ND - Cut Tape (CT)
26-DF53-5S-0.6HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF53-5S-0.6H
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
DF53-5S-0.6H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.7A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48500 €4,85 €
1000,41180 €41,18 €
5000,36752 €183,76 €
1.0000,34997 €349,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33612 €1.680,60 €
10.0000,32009 €3.200,90 €
15.0000,31107 €4.666,05 €
25.0000,30007 €7.501,75 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €