


DF53-32PCF | |
|---|---|
DigiKey Part Number | 26-DF53-32PCFTR-ND - Tape & Reel (TR) 26-DF53-32PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF53-32PCF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,02116 € | 5,29 € |
| 500 | 0,02012 € | 10,06 € |
| 1.000 | 0,01916 € | 19,16 € |
| 2.500 | 0,01795 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02781 € | 1.112,40 € |
| 80.000 | 0,02649 € | 2.119,20 € |
| 120.000 | 0,02574 € | 3.088,80 € |
| 200.000 | 0,02483 € | 4.966,00 € |
| 280.000 | 0,02425 € | 6.790,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











