



DF53-18S-0.6H | |
|---|---|
DigiKey Part Number | 26-DF53-18S-0.6HTR-ND - Tape & Reel (TR) 26-DF53-18S-0.6HCT-ND - Cut Tape (CT) 26-DF53-18S-0.6HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF53-18S-0.6H |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF53-18S-0.6H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.7A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 100 | 0,67190 € | 67,19 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,57105 € | 571,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55506 € | 2.775,30 € |
| 10.000 | 0,52858 € | 5.285,80 € |
| 15.000 | 0,51369 € | 7.705,35 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

