


DF51K-6P-2V(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-6P-2V(800)TR-ND - Tape & Reel (TR) 26-DF51K-6P-2V(800)CT-ND - Cut Tape (CT) 26-DF51K-6P-2V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-6P-2V(800) |
Description | HEADER, 6POS., 2MM PITCH, STRAIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-6P-2V(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79080 € | 79,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,73731 € | 258,06 € |
| 700 | 0,70211 € | 491,48 € |
| 1.050 | 0,68230 € | 716,41 € |
| 1.750 | 0,65816 € | 1.151,78 € |
| 2.450 | 0,64272 € | 1.574,66 € |
| 3.500 | 0,62676 € | 2.193,66 € |
| 8.750 | 0,58755 € | 5.141,06 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


_tmb.jpg)


