


DF51K-4P-2V(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-4P-2V(800)TR-ND - Tape & Reel (TR) 26-DF51K-4P-2V(800)CT-ND - Cut Tape (CT) 26-DF51K-4P-2V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-4P-2V(800) |
Description | HEADER, 4POS., 2MM PITCH, STRAIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4P-2V(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,71670 € | 71,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,65600 € | 229,60 € |
| 700 | 0,62467 € | 437,27 € |
| 1.050 | 0,60704 € | 637,39 € |
| 1.750 | 0,58555 € | 1.024,71 € |
| 2.450 | 0,57182 € | 1.400,96 € |
| 3.500 | 0,55761 € | 1.951,64 € |
| 8.750 | 0,52273 € | 4.573,89 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



_tmb.jpg)

