



DF51K-30SCFA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-30SCFA(800)TR-ND - Tape & Reel (TR) 26-DF51K-30SCFA(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-30SCFA(800) |
Description | CONN SKT CRIMP 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,08190 € | 8,19 € |
| 250 | 0,07672 € | 19,18 € |
| 500 | 0,07306 € | 36,53 € |
| 1.000 | 0,06957 € | 69,57 € |
| 2.500 | 0,06521 € | 163,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07089 € | 708,90 € |
| 20.000 | 0,06751 € | 1.350,20 € |
| 30.000 | 0,06560 € | 1.968,00 € |
| 50.000 | 0,06328 € | 3.164,00 € |
| 70.000 | 0,06180 € | 4.326,00 € |
| 100.000 | 0,06026 € | 6.026,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

