DF51K-2P-2V(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-2P-2V(800)
DF51K Series Wire-to-Board Connector

DF51K-2P-2V(800)

DigiKey Part Number
26-DF51K-2P-2V(800)TR-ND - Tape & Reel (TR)
26-DF51K-2P-2V(800)CT-ND - Cut Tape (CT)
26-DF51K-2P-2V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF51K-2P-2V(800)
Description
HEADER, 2POS., 2MM PITCH, STRAIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-2P-2V(800) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.643
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,75600 €7,56 €
250,70800 €17,70 €
500,67400 €33,70 €
1000,64180 €64,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,58749 €205,62 €
7000,55943 €391,60 €
1.0500,54366 €570,84 €
1.7500,52441 €917,72 €
2.4500,51210 €1.254,64 €
3.5000,49938 €1.747,83 €
8.7500,46814 €4.096,23 €
17.5000,44582 €7.801,85 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €