



DF51K-28DP-2DS(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-28DP-2DS(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-28DP-2DS(800) |
Description | CONN HDR 2MM DUAL TIN R/A 28POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-28DP-2DS(800) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.248" (6.30mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 90 | 1,09344 € | 98,41 € |
| 180 | 1,04122 € | 187,42 € |
| 540 | 0,96352 € | 520,30 € |
| 1.080 | 0,91752 € | 990,92 € |
| 5.040 | 0,82308 € | 4.148,32 € |
| 10.080 | 0,78384 € | 7.901,11 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

