_sml.jpg)
_sml.jpg)
_sml.jpg)


DF51K-26DS-2C(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-26DS-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-26DS-2C(800) |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-26DS-2C(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,18500 € | 18,50 € |
| 300 | 0,17117 € | 51,35 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,15719 € | 157,19 € |
| 2.500 | 0,14734 € | 368,35 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
_tmb.jpg)