_sml.jpg)
_sml.jpg)


DF51K-22SC(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-22SC(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-22SC(800) |
Description | CONN SKT CRIMP 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06160 € | 6,16 € |
| 300 | 0,05693 € | 17,08 € |
| 500 | 0,05492 € | 27,46 € |
| 1.000 | 0,05229 € | 52,29 € |
| 2.500 | 0,04901 € | 122,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



_tmb.jpg)