
DF51B-6EP-2A | |
|---|---|
DigiKey Part Number | 26-DF51B-6EP-2A-ND |
Manufacturer | |
Manufacturer Product Number | DF51B-6EP-2A |
Description | ADAPTER, 6POS., 2MM PITCH, C-UL/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,05400 € | 76,35 € |
| 50 | 2,90820 € | 145,41 € |
| 100 | 2,76930 € | 276,93 € |
| 300 | 2,56270 € | 768,81 € |
| 500 | 2,47202 € | 1.236,01 € |
| 1.000 | 2,35410 € | 2.354,10 € |
| 2.500 | 2,20686 € | 5.517,15 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


