


DF51B-2EP-2A | |
|---|---|
DigiKey Part Number | 26-DF51B-2EP-2A-ND |
Manufacturer | |
Manufacturer Product Number | DF51B-2EP-2A |
Description | ADAPTER, 2POS., 2MM PITCH, C-UL/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,06800 € | 51,70 € |
| 50 | 1,96920 € | 98,46 € |
| 100 | 1,87530 € | 187,53 € |
| 300 | 1,73533 € | 520,60 € |
| 500 | 1,67388 € | 836,94 € |
| 1.000 | 1,59402 € | 1.594,02 € |
| 2.500 | 1,49430 € | 3.735,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


