




DF51A-28DP-2DSA(01) | |
|---|---|
DigiKey Part Number | H125861-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-28DP-2DSA(01) |
Description | CONN HEADER VERT 28POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-28DP-2DSA(01) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.331" (8.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15000 € | 21,50 € |
| 100 | 1,82750 € | 182,75 € |
| 500 | 1,63124 € | 815,62 € |
| 1.000 | 1,55341 € | 1.553,41 € |
| 5.000 | 1,38680 € | 6.934,00 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

