
DF51A-28DP-2DS(20) | |
|---|---|
DigiKey Part Number | 26-DF51A-28DP-2DS(20)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-28DP-2DS(20) |
Description | CONN HDR 2MM 28POS R/A TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-28DP-2DS(20) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.287" (7.30mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 30VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 72 | 1,21347 € | 87,37 € |
| 144 | 1,15542 € | 166,38 € |
| 504 | 1,05764 € | 533,05 € |
| 1.008 | 1,00716 € | 1.015,22 € |
| 5.040 | 0,89911 € | 4.531,51 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

