



DF51-6DEP-2C | |
|---|---|
DigiKey Part Number | H125906-ND |
Manufacturer | |
Manufacturer Product Number | DF51-6DEP-2C |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-6DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26800 € | 26,80 € |
| 300 | 0,24793 € | 74,38 € |
| 500 | 0,23916 € | 119,58 € |
| 1.000 | 0,22773 € | 227,73 € |
| 2.500 | 0,21346 € | 533,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



