
DF50S-40DS-1C | |
|---|---|
DigiKey Part Number | H12096-ND |
Manufacturer | |
Manufacturer Product Number | DF50S-40DS-1C |
Description | CONN SOCKET HSG 40POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Socket White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50S-40DS-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23510 € | 23,51 € |
| 300 | 0,21753 € | 65,26 € |
| 500 | 0,20982 € | 104,91 € |
| 1.000 | 0,19980 € | 199,80 € |
| 2.500 | 0,18728 € | 468,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |






