
DF50A-8P-1V(51) | |
|---|---|
DigiKey Part Number | H12090TR-ND - Tape & Reel (TR) H12090CT-ND - Cut Tape (CT) H12090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-8P-1V(51) |
Description | CONN HEADER SMD 8POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-8P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,47410 € | 47,41 € |
| 250 | 0,44440 € | 111,10 € |
| 500 | 0,42314 € | 211,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44224 € | 442,24 € |
| 2.000 | 0,42113 € | 842,26 € |
| 3.000 | 0,40925 € | 1.227,75 € |
| 5.000 | 0,39477 € | 1.973,85 € |
| 7.000 | 0,38551 € | 2.698,57 € |
| 10.000 | 0,37594 € | 3.759,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |









