
DF50A-2P-1H(51) | |
|---|---|
DigiKey Part Number | H12072TR-ND - Tape & Reel (TR) H12072CT-ND - Cut Tape (CT) H12072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-2P-1H(51) |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-2P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33430 € | 33,43 € |
| 250 | 0,31324 € | 78,31 € |
| 500 | 0,29828 € | 149,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30975 € | 309,75 € |
| 2.000 | 0,29496 € | 589,92 € |
| 3.000 | 0,28664 € | 859,92 € |
| 5.000 | 0,27649 € | 1.382,45 € |
| 7.000 | 0,27001 € | 1.890,07 € |
| 10.000 | 0,26330 € | 2.633,00 € |
| 25.000 | 0,24683 € | 6.170,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


