
DF50A-12P-1H(51) | |
|---|---|
DigiKey Part Number | H12060TR-ND - Tape & Reel (TR) H12060CT-ND - Cut Tape (CT) H12060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-12P-1H(51) |
Description | CONN HEADER SMD R/A 12POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-12P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77179 € | 771,79 € |
| 2.000 | 0,73497 € | 1.469,94 € |
| 3.000 | 0,71425 € | 2.142,75 € |
| 5.000 | 0,68899 € | 3.444,95 € |
| 7.000 | 0,67283 € | 4.709,81 € |
| 10.000 | 0,65614 € | 6.561,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,83490 € | 83,49 € |
| 250 | 0,78260 € | 195,65 € |
| 500 | 0,74524 € | 372,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,99800 € | 49,90 € |
| 100 | 0,95260 € | 95,26 € |
| 250 | 0,86188 € | 215,47 € |
| 500 | 0,79382 € | 396,91 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |







