
DF50-30DP-1V(51) | |
|---|---|
DigiKey Part Number | H12051TR-ND - Tape & Reel (TR) H12051CT-ND - Cut Tape (CT) H12051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1V(51) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82117 € | 821,17 € |
| 2.000 | 0,78200 € | 1.564,00 € |
| 3.000 | 0,75995 € | 2.279,85 € |
| 5.000 | 0,73307 € | 3.665,35 € |
| 7.000 | 0,71588 € | 5.011,16 € |
| 10.000 | 0,69812 € | 6.981,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87890 € | 87,89 € |
| 250 | 0,82380 € | 205,95 € |
| 500 | 0,78444 € | 392,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,07960 € | 26,99 € |
| 50 | 1,05540 € | 52,77 € |
| 100 | 1,00760 € | 100,76 € |
| 250 | 0,91160 € | 227,90 € |
| 500 | 0,83962 € | 419,81 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


