
DF50-30DP-1H(51) | |
|---|---|
DigiKey Part Number | H12050TR-ND - Tape & Reel (TR) H12050CT-ND - Cut Tape (CT) H12050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1H(51) |
Description | CONN HEADER SMD R/A 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,95285 € | 571,71 € |
| 1.200 | 0,90737 € | 1.088,84 € |
| 1.800 | 0,88179 € | 1.587,22 € |
| 3.000 | 0,85059 € | 2.551,77 € |
| 4.200 | 0,83065 € | 3.488,73 € |
| 6.000 | 0,81003 € | 4.860,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,19240 € | 29,81 € |
| 50 | 1,13560 € | 56,78 € |
| 100 | 1,08140 € | 108,14 € |
| 250 | 1,01356 € | 253,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,35440 € | 33,86 € |
| 50 | 1,32420 € | 66,21 € |
| 100 | 1,26400 € | 126,40 € |
| 250 | 1,14364 € | 285,91 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


