
DF40TC(4.0)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(4.0)-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,22440 € | 30,61 € |
| 50 | 1,16560 € | 58,28 € |
| 100 | 1,10990 € | 110,99 € |
| 250 | 1,04040 € | 260,10 € |
| 500 | 0,99074 € | 495,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02815 € | 1.028,15 € |
| 2.000 | 0,97910 € | 1.958,20 € |
| 3.000 | 0,95150 € | 2.854,50 € |
| 5.000 | 0,91784 € | 4.589,20 € |
| 7.000 | 0,89634 € | 6.274,38 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |




