
DF40TC(2.0)-24DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(2.0)-24DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC(2.0)-24DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC(2.0)-24DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(2.0)-24DS-0.4V(51) |
Description | RECEPTACLE, 24 POS., 0.4 MM PITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC(2.0)-24DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.077" (1.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,55100 € | 55,10 € |
| 250 | 0,51644 € | 129,11 € |
| 500 | 0,49174 € | 245,87 € |
| 1.000 | 0,46825 € | 468,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44810 € | 1.792,40 € |
| 8.000 | 0,42672 € | 3.413,76 € |
| 12.000 | 0,41470 € | 4.976,40 € |
| 20.000 | 0,40003 € | 8.000,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


