
DF40TC-10DP-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC-10DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-10DP-0.4V(58)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TC-10DP-0.4V(58) |
Description | CONN 0.4MM PLUG SMD 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,63500 € | 6,35 € |
25 | 0,58520 € | 14,63 € |
50 | 0,55000 € | 27,50 € |
100 | 0,51720 € | 51,72 € |
250 | 0,47680 € | 119,20 € |
500 | 0,44836 € | 224,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48435 € | 484,35 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |