
DF40HC(3.0)-90DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40HC(3.0)-90DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40HC(3.0)-90DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40HC(3.0)-90DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-90DS-0.4V(58) |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-90DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,81120 € | 45,28 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,64250 € | 164,25 € |
| 250 | 1,53964 € | 384,91 € |
| 500 | 1,46614 € | 733,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39617 € | 1.396,17 € |
| 2.000 | 1,32958 € | 2.659,16 € |
| 3.000 | 1,29211 € | 3.876,33 € |
| 5.000 | 1,24642 € | 6.232,10 € |
| 7.000 | 1,21722 € | 8.520,54 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


