



DF40HC(3.0)-90DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11996TR-ND - Tape & Reel (TR) H11996CT-ND - Cut Tape (CT) H11996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-90DS-0.4V(51) |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-90DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,67400 € | 41,85 € |
| 50 | 1,59420 € | 79,71 € |
| 100 | 1,51800 € | 151,80 € |
| 250 | 1,42296 € | 355,74 € |
| 500 | 1,35504 € | 677,52 € |
| 1.000 | 1,32146 € | 1.321,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28127 € | 3.843,81 € |
| 6.000 | 1,22018 € | 7.321,08 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |











