DF40HC(3.0)-70DS-0.4V(5x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(3.0)-70DS-0.4V(58)

DigiKey Part Number
H124603TR-ND - Tape & Reel (TR)
H124603CT-ND - Cut Tape (CT)
H124603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(3.0)-70DS-0.4V(58)
Description
CONN RCPT 70POS SMD GOLD
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(3.0)-70DS-0.4V(58) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm
Height Above Board
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.359
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,06670 €1.066,70 €
2.0001,04724 €2.094,48 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,60600 €16,06 €
251,50520 €37,63 €
501,43300 €71,65 €
1001,36460 €136,46 €
2501,27916 €319,79 €
5001,21810 €609,05 €
Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,82400 €18,24 €
251,74680 €43,67 €
501,70800 €85,40 €
1001,63040 €163,04 €
2501,47512 €368,78 €
5001,35866 €679,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €