
DF40C-90DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-90DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-90DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-90DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-90DS-0.4V(58) |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-90DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 3mm, 4mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11220 € | 1.112,20 € |
| 2.000 | 1,05914 € | 2.118,28 € |
| 3.000 | 1,02929 € | 3.087,87 € |
| 5.000 | 0,99289 € | 4.964,45 € |
| 7.000 | 0,96962 € | 6.787,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,36120 € | 34,03 € |
| 50 | 1,27980 € | 63,99 € |
| 100 | 1,20350 € | 120,35 € |
| 250 | 1,10956 € | 277,39 € |
| 500 | 1,04344 € | 521,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,66840 € | 41,71 € |
| 50 | 1,63140 € | 81,57 € |
| 100 | 1,55710 € | 155,71 € |
| 250 | 1,40884 € | 352,21 € |
| 500 | 1,29760 € | 648,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



