
DF40C(2.0)-80DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11773TR-ND - Tape & Reel (TR) H11773CT-ND - Cut Tape (CT) H11773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C(2.0)-80DS-0.4V(51) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C(2.0)-80DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,12430 € | 112,43 € |
| 250 | 1,05380 € | 263,45 € |
| 500 | 1,00348 € | 501,74 € |
| 1.000 | 0,95559 € | 955,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,93240 € | 3.729,60 € |
| 8.000 | 0,88795 € | 7.103,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |









