
DF40C(2.0)-70DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11908TR-ND - Tape & Reel (TR) H11908CT-ND - Cut Tape (CT) H11908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C(2.0)-70DS-0.4V(51) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C(2.0)-70DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59814 € | 2.392,56 € |
| 8.000 | 0,56961 € | 4.556,88 € |
| 12.000 | 0,55356 € | 6.642,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,85600 € | 21,40 € |
| 50 | 0,81500 € | 40,75 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72736 € | 181,84 € |
| 500 | 0,69266 € | 346,33 € |
| 1.000 | 0,65957 € | 659,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,96300 € | 48,15 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,83744 € | 209,36 € |
| 500 | 0,75370 € | 376,85 € |
| 1.000 | 0,66995 € | 669,95 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |










